001.16.251 | Ettinger

Cylinder head screw, internal hexagon, M2.5, Ø 4.5 mm, 12 mm, steel, galvanized, ISO 4762, 001.16.251

Order No.: 16H2598
EAN: 4070211031441
MPN:
001.16.251
1.16.251
001.16.251 Ettinger Screws, Threaded Rods Image 1
001.16.251 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2725 € *
Available in 5 Days: 1,300 pcs. - if ordered today
Total Price:
2.73 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2725 €
50 pcs.
0.2404 €
100 pcs.
0.2094 €
500 pcs.
0.1880 €
1000 pcs.
0.1725 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket Head Screw, 001.16.251, Ettinger

Socket Head Screw, ISO 4762, M2.5 x 12 mm, Steel 12.9 Zinc Plated, Hexagon.

Technical specifications
Filter Property Value
Product type cylinder head screw
Spindle drive type internal hexagon
Thread size M2.5
Length 12 mm
diameter 4.5 mm
Head shape cylinder head
Material steel, galvanized
Standard number ISO 4762
Logistics
Property Value
Customs tariff number 73181568
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes