001.15.671 | Ettinger
Flat head screw, slotted, M6, Ø 12 mm, 20 mm, steel, galvanized, ISO 1580, 001.15.671
Order No.: 16H3202
EAN: 4070211032806
MPN:
001.15.671
1.15.671
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1012 € *
Available in 5 Days: 100 pcs. - if ordered today
Total Price:
1.01 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1012 €
50 pcs.
0.0893 €
100 pcs.
0.0774 €
500 pcs.
0.0702 €
1000 pcs.
0.0643 €
*incl. VAT plus shipping costs
Subject to prior sale
Pan Head Screw, 001.15.671, Ettinger
Pan Head Screw, ISO 1580, M6 x 20 mm, Steel 4.8 Zinc Plated, Schlitz Linsenkopf.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flat head screw | |
| Spindle drive type | slotted | |
| Thread size | M6 | |
| Length | 20 mm | |
| diameter | 12 mm | |
| Head shape | flathead | |
| Material | steel, galvanized | |
| Standard number | ISO 1580 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181558 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |