001.15.461 | Ettinger

Flat head screw, slotted, M4, Ø 8 mm, 16 mm, steel, galvanized, ISO 1580, 001.15.461

Order No.: 16H3193
EAN: 4070211032714
MPN:
001.15.461
1.15.461
001.15.461 Ettinger Screws, Threaded Rods Image 1
001.15.461 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0678 € *
Available in 5 Days: 600 pcs. - if ordered today
Total Price:
0.68 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0678 €
50 pcs.
0.0607 €
100 pcs.
0.0524 €
500 pcs.
0.0476 €
1000 pcs.
0.0428 €
*incl. VAT plus shipping costs
Subject to prior sale

Pan Head Screw, 001.15.461, Ettinger

Pan Head Screw, ISO 1580, M4 x 16 mm, Steel 4.8 Zinc Plated, Schlitz Linsenkopf.

Technical specifications
Filter Property Value
Product type flat head screw
Spindle drive type slotted
Thread size M4
Length 16 mm
diameter 8 mm
Head shape flathead
Material steel, galvanized
Standard number ISO 1580
Logistics
Property Value
Country of origin ID
Customs tariff number 73181558
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes