001.15.651 | Ettinger
Flat head screw, slotted, M6, Ø 12 mm, 12 mm, steel, galvanized, ISO 1580, 001.15.651
Order No.: 16H3201
EAN: 4070211032790
MPN:
001.15.651
1.15.651
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0738 € *
Available in 5 Days: 600 pcs. - if ordered today
Total Price:
0.74 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0738 €
50 pcs.
0.0655 €
100 pcs.
0.0571 €
500 pcs.
0.0512 €
1000 pcs.
0.0476 €
*incl. VAT plus shipping costs
Subject to prior sale
Pan Head Screw, 001.15.651, Ettinger
Pan Head Screw, ISO 1580, M6 x 12 mm, Steel 4.8 Zinc Plated, Schlitz Linsenkopf.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flat head screw | |
| Spindle drive type | slotted | |
| Thread size | M6 | |
| Length | 12 mm | |
| diameter | 12 mm | |
| Head shape | flathead | |
| Material | steel, galvanized | |
| Standard number | ISO 1580 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 73181558 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |