001.15.491 | Ettinger
Flat head screw, slotted, M4, Ø 8 mm, 30 mm, steel, galvanized, ISO 1580, 001.15.491
Order No.: 16H3195
EAN: 4070211032738
MPN:
001.15.491
1.15.491
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0833 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.83 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0833 €
50 pcs.
0.0738 €
100 pcs.
0.0643 €
500 pcs.
0.0583 €
1000 pcs.
0.0536 €
*incl. VAT plus shipping costs
Subject to prior sale
Pan Head Screw, 001.15.491, Ettinger
Pan Head Screw, ISO 1580, M4 x 30 mm, Steel 4.8 Zinc Plated, Schlitz Linsenkopf.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flat head screw | |
| Spindle drive type | slotted | |
| Thread size | M4 | |
| Length | 30 mm | |
| diameter | 8 mm | |
| Head shape | flathead | |
| Material | steel, galvanized | |
| Standard number | ISO 1580 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73181558 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |