001.15.351 | Ettinger
Flat head screw, slotted, M3, Ø 6 mm, 12 mm, steel, galvanized, ISO 1580, 001.15.351
Order No.: 16H3187
EAN: 4070211032653
MPN:
001.15.351
1.15.351
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0428 € *
Available in 5 Days: 4,900 pcs. - if ordered today
Total Price:
0.43 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0428 €
50 pcs.
0.0381 €
100 pcs.
0.0333 €
500 pcs.
0.0298 €
1000 pcs.
0.0274 €
*incl. VAT plus shipping costs
Subject to prior sale
Pan Head Screw, 001.15.351, Ettinger
Pan Head Screw, ISO 1580, M3 x 12 mm, Steel 4.8 Zinc Plated, Schlitz Linsenkopf.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flat head screw | |
| Spindle drive type | slotted | |
| Thread size | M3 | |
| Length | 12 mm | |
| diameter | 6 mm | |
| Head shape | flathead | |
| Material | steel, galvanized | |
| Standard number | ISO 1580 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73181558 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |