001.15.341 | Ettinger

Flat head screw, slotted, M3, Ø 6 mm, 10 mm, steel, galvanized, ISO 1580, 001.15.341

Order No.: 16H3186
EAN: 4070211032646
MPN:
001.15.341
1.15.341
001.15.341 Ettinger Screws, Threaded Rods Image 1
001.15.341 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0393 € *
Available in 5 Days: 2,000 pcs. - if ordered today
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0393 €
50 pcs.
0.0345 €
100 pcs.
0.0298 €
500 pcs.
0.0274 €
1000 pcs.
0.0250 €
*incl. VAT plus shipping costs
Subject to prior sale

Pan Head Screw, 001.15.341, Ettinger

Pan Head Screw, ISO 1580, M3 x 10 mm, Steel 4.8 Zinc Plated, Schlitz Linsenkopf.

Technical specifications
Filter Property Value
Product type flat head screw
Spindle drive type slotted
Thread size M3
Length 10 mm
diameter 6 mm
Head shape flathead
Material steel, galvanized
Standard number ISO 1580
Logistics
Property Value
Country of origin DE
Customs tariff number 73181558
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes