001.13.861 | Ettinger
Hexagon head screw, external hexagon, M8, Ø 13 mm, 16 mm, steel, galvanized, ISO 4017, 001.13.861
Order No.: 16H2474
EAN: 4070211020209
MPN:
001.13.861
1.13.861
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2023 € *
Available in 5 Days: 7,800 pcs. - if ordered today
Total Price:
2.02 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2023 €
100 pcs.
0.1678 €
500 pcs.
0.1476 €
1000 pcs.
0.1345 €
5000 pcs.
0.1178 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagonal Screw, 001.13.861, Ettinger
Hexagonal Screw ISO 4017 M8 x 16 mm, Galvanized Steel 8.8 Hexagon.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hexagon head screw | |
| Spindle drive type | external hexagon | |
| Thread size | M8 | |
| Length | 16 mm | |
| diameter | 13 mm | |
| Head shape | hexagon head | |
| Material | steel, galvanized | |
| Standard number | ISO 4017 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181595 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |