001.13.531 | Ettinger
Hexagon head screw, external hexagon, M5, Ø 8 mm, 8 mm, steel, galvanized, ISO 4017, 001.13.531
Order No.: 16H2462
EAN: 4070211020087
MPN:
001.13.531
1.13.531
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1785 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1.79 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1785 €
100 pcs.
0.1488 €
500 pcs.
0.1309 €
1000 pcs.
0.1190 €
5000 pcs.
0.1047 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagonal Screw, 001.13.531, Ettinger
Hexagonal Screw ISO 4017 M5 x 8 mm, Galvanized Steel 8.8 Hexagon.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hexagon head screw | |
| Spindle drive type | external hexagon | |
| Thread size | M5 | |
| Length | 8 mm | |
| diameter | 8 mm | |
| Head shape | hexagon head | |
| Material | steel, galvanized | |
| Standard number | ISO 4017 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181595 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |