001.13.641 | Ettinger
Hexagon head screw, external hexagon, M6, Ø 10 mm, 10 mm, steel, galvanized, ISO 4017, 001.13.641
Order No.: 16H2469
EAN: 4070211020155
MPN:
001.13.641
1.13.641
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1059 € *
Available in 5 Days: 2,700 pcs. - if ordered today
Total Price:
1.06 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1059 €
100 pcs.
0.0881 €
500 pcs.
0.0774 €
1000 pcs.
0.0702 €
5000 pcs.
0.0619 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagonal Screw, 001.13.641, Ettinger
Hexagonal Screw ISO 4017 M6 x 10 mm, Galvanized Steel 8.8 Hexagon.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hexagon head screw | |
| Spindle drive type | external hexagon | |
| Thread size | M6 | |
| Length | 10 mm | |
| diameter | 10 mm | |
| Head shape | hexagon head | |
| Material | steel, galvanized | |
| Standard number | ISO 4017 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181595 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |