001.13.321 | Ettinger
Hexagon head screw, external hexagon, M3, Ø 5.5 mm, 6 mm, steel, galvanized, ISO 4017, 001.13.321
Order No.: 16H2452
EAN: 4070211019982
MPN:
001.13.321
1.13.321
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1035 € *
Available in 5 Days: 1,300 pcs. - if ordered today
Total Price:
1.04 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1035 €
100 pcs.
0.0869 €
500 pcs.
0.0762 €
1000 pcs.
0.0690 €
5000 pcs.
0.0607 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagonal Screw, 001.13.321, Ettinger
Hexagonal Screw ISO 4017 M3 x 6 mm, Galvanized Steel 8.8 Hexagon.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hexagon head screw | |
| Spindle drive type | external hexagon | |
| Thread size | M3 | |
| Length | 6 mm | |
| diameter | 5.5 mm | |
| Head shape | hexagon head | |
| Material | steel, galvanized | |
| Standard number | ISO 4017 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181595 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |