001.13.551 | Ettinger

Hexagon head screw, external hexagon, M5, Ø 8 mm, 12 mm, steel, galvanized, ISO 4017, 001.13.551

Order No.: 16H2464
EAN: 4070211020100
MPN:
001.13.551
1.13.551
001.13.551 Ettinger Screws, Threaded Rods Image 1
001.13.551 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1095 € *
Available in 5 Days: 3,100 pcs. - if ordered today
Total Price:
1.09 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1095 €
100 pcs.
0.0904 €
500 pcs.
0.0797 €
1000 pcs.
0.0726 €
5000 pcs.
0.0631 €
*incl. VAT plus shipping costs
Subject to prior sale

Hexagonal Screw, 001.13.551, Ettinger

Hexagonal Screw ISO 4017 M5 x 12 mm, Galvanized Steel 8.8 Hexagon.

Technical specifications
Filter Property Value
Product type hexagon head screw
Spindle drive type external hexagon
Thread size M5
Length 12 mm
diameter 8 mm
Head shape hexagon head
Material steel, galvanized
Standard number ISO 4017
Logistics
Property Value
Customs tariff number 73181595
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes