001.13.491 | Ettinger

Hexagon head screw, external hexagon, M4, Ø 7 mm, 30 mm, steel, galvanized, ISO 4017, 001.13.491

Order No.: 16H2461
EAN: 4070211020070
MPN:
001.13.491
1.13.491
001.13.491 Ettinger Screws, Threaded Rods Image 1
001.13.491 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1464 € *
Available: 90 pcs.
Available in 5 Days: 900 pcs. - if ordered today
Total Price:
1.46 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1464 €
100 pcs.
0.1226 €
500 pcs.
0.1071 €
1000 pcs.
0.0976 €
5000 pcs.
0.0857 €
*incl. VAT plus shipping costs
Subject to prior sale

Hexagonal Screw, 001.13.491, Ettinger

Hexagonal Screw ISO 4017 M4 x 30 mm, Galvanized Steel 8.8 Hexagon.

Technical specifications
Filter Property Value
Product type hexagon head screw
Spindle drive type external hexagon
Thread size M4
Length 30 mm
diameter 7 mm
Head shape hexagon head
Material steel, galvanized
Standard number ISO 4017
Logistics
Property Value
Customs tariff number 73181595
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes