001.13.851 | Ettinger
Hexagon head screw, external hexagon, M8, Ø 13 mm, 12 mm, steel, galvanized, ISO 4017, 001.13.851
Order No.: 16H2473
EAN: 4070211020193
MPN:
001.13.851
1.13.851
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1999 € *
Available in 5 Days: 600 pcs. - if ordered today
Total Price:
2.00 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1999 €
100 pcs.
0.1666 €
500 pcs.
0.1464 €
1000 pcs.
0.1333 €
5000 pcs.
0.1166 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagonal Screw, 001.13.851, Ettinger
Hexagonal Screw ISO 4017 M8 x 12 mm, Galvanized Steel 8.8 Hexagon.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hexagon head screw | |
| Spindle drive type | external hexagon | |
| Thread size | M8 | |
| Length | 12 mm | |
| diameter | 13 mm | |
| Head shape | hexagon head | |
| Material | steel, galvanized | |
| Standard number | ISO 4017 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181595 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |