001.13.691 | Ettinger
Hexagon head screw, external hexagon, M6, Ø 10 mm, 30 mm, steel, galvanized, ISO 4017, 001.13.691
Order No.: 16H2472
EAN: 4070211020186
MPN:
001.13.691
1.13.691
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2106 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2.11 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2106 €
100 pcs.
0.1761 €
500 pcs.
0.1547 €
1000 pcs.
0.1404 €
5000 pcs.
0.1226 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagonal Screw, 001.13.691, Ettinger
Hexagonal Screw ISO 4017 M6 x 30 mm, Galvanized Steel 8.8 Hexagon.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hexagon head screw | |
| Spindle drive type | external hexagon | |
| Thread size | M6 | |
| Length | 30 mm | |
| diameter | 10 mm | |
| Head shape | hexagon head | |
| Material | steel, galvanized | |
| Standard number | ISO 4017 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181595 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |