001.13.562 | Ettinger

Hexagon head screw, external hexagon, M5, Ø 8 mm, 16 mm, steel, stainless, ISO 4017, 001.13.562

Order No.: 16H2488
EAN: 4070211020346
MPN:
001.13.562
1.13.562
001.13.562 Ettinger Screws, Threaded Rods Image 1
001.13.562 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1523 € *
Available in 5 Days: 800 pcs. - if ordered today
Total Price:
1.52 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1523 €
100 pcs.
0.1261 €
500 pcs.
0.1119 €
1000 pcs.
0.1012 €
5000 pcs.
0.0881 €
*incl. VAT plus shipping costs
Subject to prior sale

Hexagonal Screw, 001.13.562, Ettinger

Hexagonal Screw ISO 4017 M5 x 16 mm, A2 Plain Stainless Steel Hexagon.

Technical specifications
Filter Property Value
Product type hexagon head screw
Spindle drive type external hexagon
Thread size M5
Length 16 mm
diameter 8 mm
Head shape hexagon head
Material steel, stainless
Standard number ISO 4017
Logistics
Property Value
Customs tariff number 73181575
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes