001.13.552 | Ettinger
Hexagon head screw, external hexagon, M5, Ø 8 mm, 12 mm, steel, stainless, ISO 4017, 001.13.552
Order No.: 16H2487
EAN: 4070211020339
MPN:
001.13.552
1.13.552
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1095 € *
Available in 5 Days: 1,900 pcs. - if ordered today
Total Price:
1.09 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1095 €
100 pcs.
0.0904 €
500 pcs.
0.0797 €
1000 pcs.
0.0726 €
5000 pcs.
0.0631 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagonal Screw, 001.13.552, Ettinger
Hexagonal Screw ISO 4017 M5 x 12 mm, A2 Plain Stainless Steel Hexagon.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hexagon head screw | |
| Spindle drive type | external hexagon | |
| Thread size | M5 | |
| Length | 12 mm | |
| diameter | 8 mm | |
| Head shape | hexagon head | |
| Material | steel, stainless | |
| Standard number | ISO 4017 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181575 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |