001.13.482 | Ettinger

Hexagon head screw, external hexagon, M4, Ø 7 mm, 25 mm, steel, stainless, ISO 4017, 001.13.482

Order No.: 16H2485
EAN: 4070211020315
MPN:
001.13.482
1.13.482
001.13.482 Ettinger Screws, Threaded Rods Image 1
001.13.482 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1428 € *
Available: 90 pcs.
Available in 5 Days: 41,200 pcs. - if ordered today
Total Price:
1.43 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1428 €
100 pcs.
0.1190 €
500 pcs.
0.1047 €
1000 pcs.
0.0952 €
5000 pcs.
0.0833 €
*incl. VAT plus shipping costs
Subject to prior sale

Hexagonal Screw, 001.13.482, Ettinger

Hexagonal Screw ISO 4017 M4 x 25 mm, A2 Plain Stainless Steel Hexagon.

Technical specifications
Filter Property Value
Product type hexagon head screw
Spindle drive type external hexagon
Thread size M4
Length 25 mm
diameter 7 mm
Head shape hexagon head
Material steel, stainless
Standard number ISO 4017
Logistics
Property Value
Customs tariff number 73181575
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes