001.13.342 | Ettinger

Hexagon head screw, external hexagon, M3, Ø 5.5 mm, 10 mm, steel, stainless, ISO 4017, 001.13.342

Order No.: 16H2476
EAN: 4070211020223
MPN:
001.13.342
1.13.342
001.13.342 Ettinger Screws, Threaded Rods Image 1
001.13.342 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0964 € *
Available in 5 Days: 4,700 pcs. - if ordered today
Total Price:
0.96 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0964 €
100 pcs.
0.0809 €
500 pcs.
0.0702 €
1000 pcs.
0.0643 €
5000 pcs.
0.0559 €
*incl. VAT plus shipping costs
Subject to prior sale

Hexagonal Screw, 001.13.342, Ettinger

Hexagonal Screw ISO 4017 M3 x 10 mm, A2 Plain Stainless Steel Hexagon.

Technical specifications
Filter Property Value
Product type hexagon head screw
Spindle drive type external hexagon
Thread size M3
Length 10 mm
diameter 5.5 mm
Head shape hexagon head
Material steel, stainless
Standard number ISO 4017
Logistics
Property Value
Customs tariff number 73181575
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes