001.13.322 | Ettinger
Hexagon head screw, external hexagon, M3, Ø 5.5 mm, 6 mm, steel, stainless, ISO 4017, 001.13.322
Order No.: 16H2475
EAN: 4070211020216
MPN:
001.13.322
1.13.322
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0928 € *
Available in 5 Days: 5,400 pcs. - if ordered today
Total Price:
0.93 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0928 €
100 pcs.
0.0774 €
500 pcs.
0.0678 €
1000 pcs.
0.0619 €
5000 pcs.
0.0547 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagonal Screw, 001.13.322, Ettinger
Hexagonal Screw ISO 4017 M3 x 6 mm, A2 Plain Stainless Steel Hexagon.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hexagon head screw | |
| Spindle drive type | external hexagon | |
| Thread size | M3 | |
| Length | 6 mm | |
| diameter | 5.5 mm | |
| Head shape | hexagon head | |
| Material | steel, stainless | |
| Standard number | ISO 4017 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181575 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |