072.17.770 | Ettinger
Pusher pin, black, hole Ø 6.4 mm, L 19 mm, POM, for clamping range 1.5 - 6.5 mm, 072.17.770
Order No.: 16H9986
EAN: 4070211017636
MPN:
072.17.770
72.17.770
Unit Price (€ / pc.)
0.2166 € *
Available: 100 pcs.
Available in 5 Days: 1,200 pcs. - if ordered today
Total Price:
2.17 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2166 €
50 pcs.
0.1880 €
100 pcs.
0.1737 €
500 pcs.
0.1595 €
1000 pcs.
0.1452 €
*incl. VAT plus shipping costs
Subject to prior sale
Drive Fastener, 072.17.770, Ettinger
Drive Fastener ø 6.4/1.5-6.5 mm, Panel Polyoxymethylen (POM), black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pusher pin | |
| Version | black | |
| Hole diameter | 6.4 mm | |
| Length | 19 mm | |
| Material | POM | |
| Suitable for | clamping range 1.5 - 6.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |