072.17.721 | Ettinger

Pusher pin, natural, hole Ø 3.2 mm, L 14.5 mm, POM, for clamping range 1 - 4.5 mm, 072.17.721

Order No.: 16H9978
EAN: 4070211017551
MPN:
072.17.721
72.17.721
072.17.721 Ettinger Rivets, Dowels Image 1
072.17.721 Ettinger Rivets, Dowels Image 2
Image may differ
Unit Price (€ / pc.)
0.1821 € *
Available: 100 pcs.
Available in 5 Days: 1,800 pcs. - if ordered today
Total Price:
1.82 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1821 €
50 pcs.
0.1583 €
100 pcs.
0.1464 €
500 pcs.
0.1345 €
1000 pcs.
0.1226 €
*incl. VAT plus shipping costs
Subject to prior sale

Drive Fastener, 072.17.721, Ettinger

Drive Fastener ø 3.2/1.0-4.5 mm, Panel Polyoxymethylen (POM), natural.

Technical specifications
Filter Property Value
Product type pusher pin
Version natural
Hole diameter 3.2 mm
Length 14.5 mm
Material POM
Suitable for clamping range 1 - 4.5 mm
Logistics
Property Value
Customs tariff number 39269097
Country of origin GB
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15