072.17.741 | Ettinger
Pusher pin, natural, hole Ø 3.9 mm, L 15.6 mm, POM, for clamping range 1 - 5 mm, 072.17.741
Order No.: 16H9982
EAN: 4070211017599
MPN:
072.17.741
72.17.741
Unit Price (€ / pc.)
0.1785 € *
Available: 100 pcs.
Available in 5 Days: 1,800 pcs. - if ordered today
Total Price:
1.79 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1785 €
50 pcs.
0.1547 €
100 pcs.
0.1428 €
500 pcs.
0.1321 €
1000 pcs.
0.1202 €
*incl. VAT plus shipping costs
Subject to prior sale
Drive Fastener, 072.17.741, Ettinger
Drive Fastener ø 3.9/1.0-5.0 mm, Panel Polyoxymethylen (POM), natural.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pusher pin | |
| Version | natural | |
| Hole diameter | 3.9 mm | |
| Length | 15.6 mm | |
| Material | POM | |
| Suitable for | clamping range 1 - 5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |