072.17.731 | Ettinger

Pusher pin, natural, hole Ø 3.3 mm, L 14.5 mm, POM, for clamping range 1 - 4.5 mm, 072.17.731

Order No.: 16H9980
EAN: 4070211017575
MPN:
072.17.731
72.17.731
072.17.731 Ettinger Rivets, Dowels Image 1
072.17.731 Ettinger Rivets, Dowels Image 2
Image may differ
Unit Price (€ / pc.)
0.1702 € *
Available: 100 pcs.
Available in 5 Days: 2,100 pcs. - if ordered today
Total Price:
1.70 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1702 €
50 pcs.
0.1476 €
100 pcs.
0.1369 €
500 pcs.
0.1249 €
1000 pcs.
0.1142 €
*incl. VAT plus shipping costs
Subject to prior sale

Drive Fastener, 072.17.731, Ettinger

Drive Fastener ø 3.3/1.0-4.5 mm, Panel Polyoxymethylen (POM), natural.

Technical specifications
Filter Property Value
Product type pusher pin
Version natural
Hole diameter 3.3 mm
Length 14.5 mm
Material POM
Suitable for clamping range 1 - 4.5 mm
Logistics
Property Value
Customs tariff number 39269097
Country of origin GB
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15