072.17.751 | Ettinger
Pusher pin, natural, hole Ø 4.7 mm, L 16.7 mm, POM, for clamping range 1 - 5.5 mm, 072.17.751
Order No.: 16H9984
EAN: 4070211017612
MPN:
072.17.751
72.17.751
Unit Price (€ / pc.)
0.2083 € *
Available: 100 pcs.
Available in 5 Days: 1,100 pcs. - if ordered today
Total Price:
2.08 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2083 €
50 pcs.
0.1809 €
100 pcs.
0.1678 €
500 pcs.
0.1535 €
1000 pcs.
0.1404 €
*incl. VAT plus shipping costs
Subject to prior sale
Drive Fastener, 072.17.751, Ettinger
Drive Fastener ø 4.7/1.0-5.0 mm, Panel Polyoxymethylen (POM), natural.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pusher pin | |
| Version | natural | |
| Hole diameter | 4.7 mm | |
| Length | 16.7 mm | |
| Material | POM | |
| Suitable for | clamping range 1 - 5.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |