019.77.039 | Ettinger

Tubular rivet, natural, hole Ø 2.5 mm, L 3 mm, brass, for wall thickness 0.3 mm, DIN 7340, 019.77.039

Order No.: 18H9774
EAN: 4070211029905
MPN:
019.77.039
19.77.039
019.77.039 Ettinger Rivets, Dowels Image 1
019.77.039 Ettinger Rivets, Dowels Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2035 € *
Available in 5 Days: 19,600 pcs. - if ordered today
Total Price:
2.03 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2035 €
100 pcs.
0.1761 €
500 pcs.
0.1559 €
1000 pcs.
0.1357 €
5000 pcs.
0.1226 €
*incl. VAT plus shipping costs
Subject to prior sale

Tubular Rivet, 019.77.039, Ettinger

Tubular Rivet, DIN 7340 Form A, 2.5 x 0.3 x 3.0 mm, Silver-Plated Brass.

Technical specifications
Filter Property Value
Product type tubular rivet
Version natural
Hole diameter 2.5 mm
Length 3 mm
Material brass
Suitable for wall thickness 0.3 mm
Standard number DIN 7340
Logistics
Property Value
Customs tariff number 74152900
Country of origin DE
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15