019.72.039 | Ettinger

Tubular rivet, natural, hole Ø 2 mm, L 3 mm, brass, for wall thickness 0.25 mm, DIN 7340, 019.72.039

Order No.: 18H9763
EAN: 4070211029790
MPN:
019.72.039
19.72.039
019.72.039 Ettinger Rivets, Dowels Image 1
019.72.039 Ettinger Rivets, Dowels Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2856 € *
Available in 5 Days: 9,100 pcs. - if ordered today
Total Price:
2.86 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2856 €
100 pcs.
0.2523 €
500 pcs.
0.2225 €
1000 pcs.
0.1940 €
5000 pcs.
0.1749 €
*incl. VAT plus shipping costs
Subject to prior sale

Tubular Rivet, 019.72.039, Ettinger

Tubular Rivet, DIN 7340 Form A, 2.0 x 0.25 x 3.0 mm, Silver-Plated Brass.

Technical specifications
Filter Property Value
Product type tubular rivet
Version natural
Hole diameter 2 mm
Length 3 mm
Material brass
Suitable for wall thickness 0.25 mm
Standard number DIN 7340
Logistics
Property Value
Customs tariff number 74152900
Country of origin CH
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15