019.74.069 | Ettinger

Tubular rivet, natural, hole Ø 4 mm, L 6 mm, brass, for wall thickness 0.4 mm, DIN 7340, 019.74.069

Order No.: 18H9772
EAN: 4070211029882
MPN:
019.74.069
19.74.069
019.74.069 Ettinger Rivets, Dowels Image 1
019.74.069 Ettinger Rivets, Dowels Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1821 € *
Available in 5 Days: 34,500 pcs. - if ordered today
Total Price:
1.82 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1821 €
100 pcs.
0.1583 €
500 pcs.
0.1392 €
1000 pcs.
0.1214 €
5000 pcs.
0.1095 €
*incl. VAT plus shipping costs
Subject to prior sale

Tubular Rivet, 019.74.069, Ettinger

Tubular Rivet, DIN 7340 Form A, 4.0 x 0,4 x 6.0 mm, Silver-Plated Brass.

Technical specifications
Filter Property Value
Product type tubular rivet
Version natural
Hole diameter 4 mm
Length 6 mm
Material brass
Suitable for wall thickness 0.4 mm
Standard number DIN 7340
Logistics
Property Value
Customs tariff number 74152900
Country of origin DE
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15