019.72.049 | Ettinger
Tubular rivet, natural, hole Ø 2 mm, L 4 mm, brass, for wall thickness 0.2 mm, DIN 7340, 019.72.049
Order No.: 18H9764
EAN: 4070211029806
MPN:
019.72.049
19.72.049
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1714 € *
Available in 5 Days: 29,700 pcs. - if ordered today
Total Price:
1.71 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1714 €
100 pcs.
0.1488 €
500 pcs.
0.1309 €
1000 pcs.
0.1142 €
5000 pcs.
0.1023 €
*incl. VAT plus shipping costs
Subject to prior sale
Tubular Rivet, 019.72.049, Ettinger
Tubular Rivet, DIN 7340 Form A, 2.0 x 0.2 x 4.0 mm, Silver-Plated Brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | tubular rivet | |
| Version | natural | |
| Hole diameter | 2 mm | |
| Length | 4 mm | |
| Material | brass | |
| Suitable for | wall thickness 0.2 mm | |
| Standard number | DIN 7340 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74152900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |