019.70.059 | Ettinger

Tubular rivet, natural, hole Ø 0.8 mm, L 5 mm, brass, for wall thickness 0.2 mm, DIN 7340, 019.70.059

Order No.: 18H9762
EAN: 4070211029783
MPN:
019.70.059
19.70.059
019.70.059 Ettinger Rivets, Dowels Image 1
019.70.059 Ettinger Rivets, Dowels Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0845 € *
Available in 5 Days: 1,300 pcs. - if ordered today
Total Price:
0.84 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0845 €
100 pcs.
0.0726 €
500 pcs.
0.0643 €
1000 pcs.
0.0559 €
5000 pcs.
0.0500 €
*incl. VAT plus shipping costs
Subject to prior sale

Tubular Rivet, 019.70.059, Ettinger

Tubular Rivet, DIN 7340 Form A, 0.8 x 0.2 x 5.0 mm, Silver-Plated Brass.

Technical specifications
Filter Property Value
Product type tubular rivet
Version natural
Hole diameter 0.8 mm
Length 5 mm
Material brass
Suitable for wall thickness 0.2 mm
Standard number DIN 7340
Logistics
Property Value
Customs tariff number 85369010
Country of origin FR
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15