003.15.112 | Ettinger

Wave clamping ring, H 4 mm, inner Ø 11 mm, outer Ø 19 mm, POM, 003.15.112

Order No.: 16H2341
EAN: 4070211004834
MPN:
003.15.112
3.15.112
003.15.112 Ettinger Nuts, Washers, Rings Image 1
003.15.112 Ettinger Nuts, Washers, Rings Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2237 € *
Available in 5 Days: 5,700 pcs. - if ordered today
Total Price:
2.24 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2237 €
50 pcs.
0.1964 €
100 pcs.
0.1785 €
500 pcs.
0.1607 €
1000 pcs.
0.1476 €
*incl. VAT plus shipping costs
Subject to prior sale

Retaining Ring, 003.15.112, Ettinger

Retaining Ring Ø 11.0/19.0 x 4.0 mm, POM red.

Technical specifications
Filter Property Value
Version wave clamping ring
Height 4 mm
Inner diameter 11 mm
Outer diameter 19 mm
Material POM
Colour red
Logistics
Property Value
Country of origin GB
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes