003.15.106 | Ettinger
Wave clamping ring, H 3 mm, inner Ø 5.3 mm, outer Ø 11 mm, POM, 003.15.106
Order No.: 16H2338
EAN: 4070211004803
MPN:
003.15.106
3.15.106
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1499 € *
Available in 5 Days: 3,600 pcs. - if ordered today
Total Price:
1.50 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1499 €
50 pcs.
0.1321 €
100 pcs.
0.1202 €
500 pcs.
0.1083 €
1000 pcs.
0.0988 €
*incl. VAT plus shipping costs
Subject to prior sale
Retaining Ring, 003.15.106, Ettinger
Retaining Ring Ø 5.3/11.0 x 3.0 mm, POM red.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | wave clamping ring | |
| Height | 3 mm | |
| Inner diameter | 5.3 mm | |
| Outer diameter | 11 mm | |
| Material | POM | |
| Colour | red |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |