003.15.104 | Ettinger
Wave clamping ring, H 2.5 mm, inner Ø 3.5 mm, outer Ø 7.5 mm, POM, 003.15.104
Order No.: 16H2336
EAN: 4070211004780
MPN:
003.15.104
3.15.104
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1131 € *
Available in 5 Days: 69,500 pcs. - if ordered today
Total Price:
1.13 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1131 €
50 pcs.
0.1000 €
100 pcs.
0.0904 €
500 pcs.
0.0809 €
1000 pcs.
0.0750 €
*incl. VAT plus shipping costs
Subject to prior sale
Retaining Ring, 003.15.104, Ettinger
Retaining Ring Ø 3.5/7.5 x 2.5 mm, POM red.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | wave clamping ring | |
| Height | 2.5 mm | |
| Inner diameter | 3.5 mm | |
| Outer diameter | 7.5 mm | |
| Material | POM | |
| Colour | red |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |