003.15.108 | Ettinger

Wave clamping ring, H 3 mm, inner Ø 7 mm, outer Ø 13 mm, POM, 003.15.108

Order No.: 16H2339
EAN: 4070211004810
MPN:
003.15.108
3.15.108
003.15.108 Ettinger Nuts, Washers, Rings Image 1
003.15.108 Ettinger Nuts, Washers, Rings Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1666 € *
Available in 5 Days: 5,700 pcs. - if ordered today
Total Price:
1.67 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1666 €
50 pcs.
0.1464 €
100 pcs.
0.1333 €
500 pcs.
0.1202 €
1000 pcs.
0.1095 €
*incl. VAT plus shipping costs
Subject to prior sale

Retaining Ring, 003.15.108, Ettinger

Retaining Ring Ø 7.0/13.0 x 3.0 mm, POM red.

Technical specifications
Filter Property Value
Version wave clamping ring
Height 3 mm
Inner diameter 7 mm
Outer diameter 13 mm
Material POM
Colour red
Logistics
Property Value
Country of origin GB
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes