003.15.110 | Ettinger
Wave clamping ring, H 3.5 mm, inner Ø 9 mm, outer Ø 16 mm, POM, 003.15.110
Order No.: 16H2340
EAN: 4070211004827
MPN:
003.15.110
3.15.110
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2142 € *
Available in 5 Days: 71,300 pcs. - if ordered today
Total Price:
2.14 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2142 €
50 pcs.
0.1880 €
100 pcs.
0.1714 €
500 pcs.
0.1547 €
1000 pcs.
0.1416 €
*incl. VAT plus shipping costs
Subject to prior sale
Retaining Ring, 003.15.110, Ettinger
Retaining Ring Ø 9.0/16.0 x 3.5 mm, POM red.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | wave clamping ring | |
| Height | 3.5 mm | |
| Inner diameter | 9 mm | |
| Outer diameter | 16 mm | |
| Material | POM | |
| Colour | red |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |