003.15.105 | Ettinger
Wave clamping ring, H 2.5 mm, inner Ø 4.5 mm, outer Ø 9 mm, POM, 003.15.105
Order No.: 16H2337
EAN: 4070211004797
MPN:
003.15.105
3.15.105
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1583 € *
Available in 5 Days: 5,900 pcs. - if ordered today
Total Price:
1.58 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1583 €
50 pcs.
0.1392 €
100 pcs.
0.1261 €
500 pcs.
0.1131 €
1000 pcs.
0.1035 €
*incl. VAT plus shipping costs
Subject to prior sale
Retaining Ring, 003.15.105, Ettinger
Retaining Ring Ø 4.5/9.0 x 2.5 mm, POM red.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | wave clamping ring | |
| Height | 2.5 mm | |
| Inner diameter | 4.5 mm | |
| Outer diameter | 9 mm | |
| Material | POM | |
| Colour | red |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |