FMMTA42TA | Diodes
Bipolar junction transistor, NPN, 200 mA, 300 V, SMD, SOT-23, FMMTA42TA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2654 € *
Standard delivery time from the manufacturer is: 12 Weeks
NPN transistor, FMMTA42TA, DIODES
NPN high voltage transistor in SOT23 case.
Features
- Halogen and antimony free
- RoHS Compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SOT-23 | |
| Version | NPN | |
| Saturation voltage | 500 mV | |
| Collector current | 200 mA | |
| max.voltage between collector and emitter Vceo | 300 V | |
| max.voltage between collector and base Vcbo | 300 V | |
| Power dissipation | 0.31 W | |
| Transit frequency fTmin | 50 MHz | |
| Min DC gain | 25 mA | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85412900 |
| Original Packaging | Reel with 3,000 pieces |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |