FMMT618TA | Diodes

Bipolar junction transistor, NPN, 2 A, 20 V, SMD, SOT-23, FMMT618TA

Order No.: 33S1035
EAN: 4099879031211
MPN:
FMMT618TA
Series: FMMT
FMMT618TA Diodes Bipolar Transistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5117 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
0.5117 €

NPN transistor, FMMT618TA, DIODES

NPN silicon low saturation transistor in SOT23 case.

Features

  • Halogen and antimony free
  • RoHS Compliant

Applications

  • DC-DC Modules
  • Gate driver
  • LED driver
Technical specifications
Filter Property Value
Assembly SMD
Enclosure SOT-23
Version NPN
Saturation voltage 200 mV
Collector current 2 A
max.voltage between collector and emitter Vceo 20 V
max.voltage between collector and base Vcbo 20 V
Power dissipation 0.625 W
Transit frequency fTmin 140 MHz
Min DC gain 100 mA
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
Customs tariff number 85412900
Original Packaging Reel with 3,000 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes