FMMT560TA | Diodes
Bipolar junction transistor, PNP, -150 mA, -500 V, SMD, SOT-23, FMMT560TA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5474 € *
Standard delivery time from the manufacturer is: 1 Week
PNP transistor, FMMT560TA, DIODES
PNP high voltage transistor in SOT23 case.
Features
- Halogen and antimony free
- RoHS Compliant
- Qualified to AEC-Q101 standards for high reliability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SOT-23 | |
| Version | PNP | |
| Saturation voltage | -500 mV | |
| Collector current | -150 mA | |
| max.voltage between collector and emitter Vceo | -500 V | |
| max.voltage between collector and base Vcbo | -500 V | |
| Power dissipation | 0.5 W | |
| Transit frequency fTmin | 60 MHz | |
| Min DC gain | 80 mA | |
| Max DC amplification | 300 mA | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85412900 |
| Original Packaging | Reel with 3,000 pieces |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |