FMMT718TA | Diodes

Bipolar junction transistor, PNP, -1.5 A, -20 V, SMD, SOT-23, FMMT718TA

Order No.: 33S1044
EAN: 4099879031235
MPN:
FMMT718TA
Series: FMMT
FMMT718TA Diodes Bipolar Transistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4641 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
0.4641 €

PNP transistor, FMMT718TA, DIODES

PNP silicon low saturation transistor in SOT23 case.

Features

  • Halogen and antimony free
  • RoHS Compliant

Applications

  • DC-DC Converters
  • Charging circuit
  • Power switches
Technical specifications
Filter Property Value
Assembly SMD
Enclosure SOT-23
Version PNP
Saturation voltage -220 mV
Collector current -1.5 A
max.voltage between collector and emitter Vceo -20 V
max.voltage between collector and base Vcbo -20 V
Power dissipation 0.625 W
Transit frequency fTmin 180 MHz
Min DC gain 15 mA
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
Customs tariff number 85412900
Original Packaging Reel with 3,000 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes