FMMT597TA | Diodes

Bipolar junction transistor, PNP, -200 mA, -300 V, SMD, SOT-23, FMMT597TA

Order No.: 33S1032
EAN: 4099879031204
MPN:
FMMT597TA
Series: FMMT
FMMT597TA Diodes Bipolar Transistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4760 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
0.4760 €

PNP transistor, FMMT597TA, DIODES

PNP high voltage transistor in SOT23 case.

Features

  • Halogen and antimony free
  • RoHS Compliant
  • Qualified to AEC-Q101 standards for high reliability
Technical specifications
Filter Property Value
Assembly SMD
Enclosure SOT-23
Version PNP
Saturation voltage -250 mV
Collector current -200 mA
max.voltage between collector and emitter Vceo -300 V
max.voltage between collector and base Vcbo -300 V
Power dissipation 0.5 W
Transit frequency fTmin 75 MHz
Min DC gain 100 mA
Max DC amplification 300 mA
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
Customs tariff number 85412900
Original Packaging Reel with 3,000 pieces
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes