600X57037X | CONEC
D-Sub connector housing, size: 4 (C), angled 45°, cable Ø 11 mm, ABS, metal, 600X57037X
Order No.: 55F7947
MPN:
600X57037X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.5438 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
9.54 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5438 €
10 pcs.
8.5561 €
50 pcs.
8.0087 €
100 pcs.
7.5208 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, 600X57037X, CONEC
Hood, 37-positions, Plastic, metallized, Side Cable Entry, Jack screw, UNC 4-40.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 4 (C) | |
| Cable Outlet | angled 45° | |
| Cable diameter | 11 mm | |
| Shell Material | ABS | |
| Type of locking | locking screw | |
| Colour | metal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |