600X51137X | CONEC

D-Sub connector housing, size: 4 (C), straight 180°, angled 45°, cable Ø 12 x 0.9 mm, zinc die casting, metal, 600X51137X

Order No.: 55F7942
MPN:
600X51137X
600X51137X CONEC D-Sub Housings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.4672 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
22.47 € *
Price list
Quantity
Price per unit*
1 pcs.
22.4672 €
10 pcs.
20.1467 €
25 pcs.
18.8496 €
50 pcs.
17.7072 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, 600X51137X, CONEC

Hood, 37-positions, Metal, Variable Cable Entry, Without Fixing screw.

Technical specifications
Filter Property Value
Shell size 4 (C)
Cable Outlet straight 180°, angled 45°
Cable diameter 12 x 0.9 mm
Shell Material zinc die casting
Type of locking none
Colour metal
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back