600X54037X | CONEC
D-Sub connector housing, size: 4 (C), angled 45°, cable Ø 11 mm, ABS, black, 600X54037X
Order No.: 55F7944
MPN:
600X54037X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.1289 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.13 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1289 €
10 pcs.
4.5934 €
50 pcs.
4.2959 €
100 pcs.
4.0341 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, 600X54037X, CONEC
Hood, 37-positions, Plastic, Side Cable Entry, Slotted screw, UNC 4-40.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 4 (C) | |
| Cable Outlet | angled 45° | |
| Cable diameter | 11 mm | |
| Shell Material | ABS | |
| Type of locking | slotted screw | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |