600X55037X | CONEC
D-Sub connector housing, angled 45°, cable Ø 11 mm, ABS, black, 600X55037X
Order No.: 55F7945
MPN:
600X55037X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.7362 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.74 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7362 €
10 pcs.
4.2483 €
50 pcs.
3.9746 €
100 pcs.
3.7366 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, 600X55037X, CONEC
Hood, 37-positions, Plastic, Side Cable Entry, Jack screw, UNC 4-40.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable Outlet | angled 45° | |
| Cable diameter | 11 mm | |
| Shell Material | ABS | |
| Type of locking | locking screw | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |