600X517037X | CONEC
D-Sub connector housing, straight 180°, cable Ø 11 mm, ABS, metal, 600X517037X
Order No.: 55F7943
MPN:
600X517037X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3086 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2.31 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3086 €
10 pcs.
2.1301 €
50 pcs.
1.9754 €
100 pcs.
1.8445 €
*incl. VAT plus shipping costs
Subject to prior sale
Protection Cap, 600X517037X, CONEC
Protection Cap, 37-positions, Plastic, metallized.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable Outlet | straight 180° | |
| Cable diameter | 11 mm | |
| Shell Material | ABS | |
| Type of locking | none | |
| Colour | metal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |