82800135 | Bopla
ABS enclosure, (L x W x H) 209.3 x 98 x 34.8 mm, light gray (RAL 7035), IP65, 82800135
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.3121 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
23.31 € *
Price list
Quantity
Price per unit*
1 pcs.
23.3121 €
5 pcs.
20.9797 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 82800135, Bopla
Enclosure ABS 209.3 x 98 x 34.8 light grey.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 209.3 mm | |
| Width | 98 mm | |
| Height | 34.8 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Electrical equipment take-back | |