82200135 | Bopla
ABS enclosure, (L x W x H) 79.4 x 44.1 x 22.2 mm, light gray (RAL 7035), IP40, 82200135
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.6033 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
9.60 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6033 €
5 pcs.
8.6394 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 82200135, Bopla
Enclosure ABS 79.4 x 44.1 x 22 light grey.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 79.4 mm | |
| Width | 44.1 mm | |
| Height | 22.2 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Electrical equipment take-back | |