82603135 | Bopla
ABS enclosure, (L x W x H) 159.4 x 77.9 x 33.5 mm, light gray (RAL 7035), IP65, 82603135
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.8706 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
25.87 € *
Price list
Quantity
Price per unit*
1 pcs.
25.8706 €
5 pcs.
23.2883 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 82603135, Bopla
Enclosure ABS 159.4 x 77.9 x 33.5 light grey.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 159.4 mm | |
| Width | 77.9 mm | |
| Height | 33.5 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Electrical equipment take-back | |