82703124 | Bopla
ABS enclosure, (L x W x H) 184.3 x 93 x 35.4 mm, graphite gray (RAL 7024), IP65, 82703124
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.6675 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
27.67 € *
Price list
Quantity
Price per unit*
1 pcs.
27.6675 €
5 pcs.
24.8948 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 82703124, Bopla
Enclosure ABS 184.3 x 93 x 35.4 graphite grey.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 184.3 mm | |
| Width | 93 mm | |
| Height | 35.4 mm | |
| Colour | graphite gray | |
| RAL number | 7024 | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Electrical equipment take-back | |